Reference Only
2782575
Obsolete
RF Adapters - In Series RF-TRAB-A1 ADPT UHF 550 MHz
Datasheet
2782575 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | RF Adapters - In Series | |
| RF Series | UHF | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 550 MHz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | RF-TRAB | |
| Subcategory | RF Adapters | |
| Tradename | COAXTRAB | |
| Part # Aliases | RF-TRAB-A1 RFTRABA1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?