Reference Only
2787457
Obsolete
Wall Mount AC Adapters 15VDC 100MA ADAPTER
Datasheet
2787457 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Wall Mount AC Adapters | |
| Input Voltage | 120 VAC | |
| Number of Outputs | 1 Output | |
| Output Power | 1.5 W | |
| Output Voltage-Channel 1 | 15 VDC | |
| Output Current-Channel 1 | 100 mA | |
| Mounting Style | Wall Mount | |
| Product Type | Wall Mount AC Adapters | |
| Subcategory | Power Supplies | |
| Part # Aliases | PSM-NT-120AC/15DC/100 PSMNT120AC15DC100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504406001 |
| TARIC | 8504409590 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?