Reference Only
2789900000
UPS - Uninterruptible Power Supplies - Batteries .
Datasheet
2789900000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | UPS - Uninterruptible Power Supplies - Batteries | |
| Output Voltage | 24 V | |
| Capacity | 3.4 Ah | |
| Length | 166 mm | |
| Width | 108 mm | |
| Height | 141 mm | |
| Termination Style | Quick Connect | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 15 C | |
| Output Current | 25 A | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507808200 |
| TARIC | 8507800090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 181,66 € | 181,66 € | |
| 178,86 € | 1.788,60 € | |
| 178,84 € | 4.471,00 € | |
| 173,93 € | 8.696,50 € |
Need more?