
2789910000
UPS - Uninterruptible Power Supplies - Batteries .
Datasheet
2789910000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | UPS - Uninterruptible Power Supplies - Batteries | |
| Output Voltage | 24 V | |
| Capacity | 7 Ah | |
| Length | 135 mm | |
| Width | 162 mm | |
| Height | 158 mm | |
| Termination Style | Quick Connect | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 15 C | |
| Output Current | 50 A | |
| Subcategory | Power Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8507208092 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 224,06 € | 224,06 € | |
| 223,52 € | 2.235,20 € | |
| 209,53 € | 5.238,25 € |
Need more?