Reference Only
279-2-36717-1
Circuit Breakers .
Datasheet
279-2-36717-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Circuit Breakers | |
| Product | Circuit Breakers | |
| Type | Magnetic | |
| Current Rating | 100 A | |
| Voltage Rating DC | 65 VDC | |
| Number of Poles | 2 Pole | |
| Actuator | Handle | |
| Illuminated | Non-Illuminated | |
| Mounting Style | Panel Mount | |
| Product Type | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Voltage Rating | 65 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 174,96 € | 524,88 € | |
| 152,86 € | 764,30 € | |
| 106,22 € | 2.655,50 € | |
| 93,34 € | 4.667,00 € | |
| 77,26 € | 7.726,00 € |
Need more?