Reference Only

27P-PLU-4-01

Obsolete
Standard Circular Connector PLUG, COMMUNICATION COMMUTER

Manufacturer:

Mfr Part:
27P-PLU-4-01

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions27 Position
Contact GenderWithout Socket Contacts
Mounting StyleCable
Shell MaterialAluminum
Diameter131.76 mm
Height131.76 mm
SeriesMU27P
PackagingBulk
Flammability RatingUL 94 V-0
Housing GenderMale
Housing MaterialThermoplastic (TP)
Mounting AngleRight Angle
Product TypeStandard Circular Connector
Shell StylePlug
SubcategoryCircular Connectors
Voltage Rating600 V
Part # AliasesYE-UC-212095A-0000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?