Reference Only
28000-2-4013
Fan Accessories Inlet Ring, 280mm.
Datasheet
28000-2-4013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Inlet Ring Nozzle | |
| Size | 280 mm | |
| Length | 280 mm | |
| Width | 280 mm | |
| Series | 280 | |
| Height | 280 mm | |
| Material | Steel | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,92 € | 449,20 € | |
| 42,89 € | 1.072,25 € | |
| 40,67 € | 2.033,50 € | |
| 39,70 € | 3.970,00 € | |
| 32,51 € | 8.127,50 € |
Need more?