Reference Only
2800616
End of Life
Connectorized Surge Protectors LM-S-LS-H
Datasheet
2800616 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Connectorized Surge Protectors | |
| Type | Optical Lightning Sensor | |
| Mounting Style | Inline | |
| Data Line Protection | SC-RJ Socket | |
| For Use With | Fiber Optic | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 60 C | |
| Features | Lightning Current Measurement, Remote Indicator | |
| Height | 290 mm | |
| Length | 50 mm | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Width | 155 mm | |
| Part # Aliases | LM-S-LS-H LMSLSH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030390100 |
| TARIC | 9030338090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?