Reference Only
2801014
Circuit Breaker Accessories CB PT BRIDGE.
Datasheet
2801014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breaker Accessories | |
| Series | CB PT | |
| Product | Plug-In Bridges | |
| Packaging | Bulk | |
| Current Rating | 16 A | |
| Height | 45 mm | |
| Mounting Style | Snap In | |
| Number of Poles | 1 Pole | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating | 277 VAC, 80 VDC | |
| Width | 12.3 mm | |
| Part # Aliases | CB_PT_BRIDGE CBPTBRIDGE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,74 € | 21,74 € |
Need more?