Reference Only
2801538
Obsolete
Board Mount Current Sensors LM-S-LS-H4
Datasheet
2801538 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Board Mount Current Sensors | |
| Current Rating | 500 A to 250 kA | |
| Sensor Type | Current Sense | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 30 C | |
| Height | 50 mm | |
| Product Type | Board Mount Current Sensors | |
| Subcategory | Sensors | |
| Type | Lightning Current Measuring System | |
| Width | 155 mm | |
| Part # Aliases | LM-S-LS-H4 LMSLSH4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030390100 |
| TARIC | 9030390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?