Reference Only
28103-20
Obsolete
Analog Panel Meters AC MULTIRNGE HOURMTR 28000 SERIES
Datasheet
28103-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Analog Panel Meters | |
| Equipment Type | Hour Meter | |
| Range | 0 - 99999 | |
| Size | 3 mm | |
| Mounting Style | Panel | |
| Packaging | Bulk | |
| Primary Voltage Rating | 264 VAC | |
| Product Type | Panel Meters | |
| Subcategory | Test Equipment | |
| Termination Style | Blade |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9106908500 |
| TARIC | 9026208000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?