Reference Only
2816904
Industrial Surge Protectors FLT 50 N/PE.
Datasheet
2816904 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Surge Protectors | |
| Series | FLT | |
| Product Type | Industrial Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Tradename | FLASHTRAB | |
| Part # Aliases | FLT_50_N/PE FLT50NPE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 417,50 € | 417,50 € | |
| 383,99 € | 3.839,90 € |
Need more?