Reference Only
2818973
Connectorized Surge Protectors D-LAN-A/RJ45-BS.
Datasheet
2818973 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Connectorized Surge Protectors | |
| Type | Ethernet | |
| Connector Type | RJ-45 | |
| Mounting Style | Inline | |
| Termination Style | Cable | |
| Voltage Rating | 11 VDC | |
| Data Line Protection | RJ45 | |
| For Use With | LAN Interfaces | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Series | D-LAN | |
| Packaging | Bulk | |
| Features | Attachment Connector | |
| Product Type | Connectorized Surge Protectors | |
| Subcategory | Surge Suppressors | |
| Tradename | DATATRAB | |
| Part # Aliases | D-LAN-A/RJ45-BS DLANARJ45BS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 231,48 € | 231,48 € | |
| 212,90 € | 2.129,00 € |
Need more?