Reference Only
2827391
Obsolete
Industrial Relays ST-REL7-HW 42/4X21
Datasheet
2827391 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Product | Solid State Relays | |
| Width | 45.6 mm | |
| Height | 33 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | ST-REL7-HW_42/4X21 STREL7HW424X21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?