Reference Only
2828392-2
RF Connectors / Coaxial Connectors NanoRF DC 16 POS AL
Datasheet
2828392-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Module Assemblies | |
| RF Series | Nano | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Panel Mount | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?