Reference Only
2832357
Unmanaged Ethernet Switches FL IF 2TX VS-RJ-D.
Datasheet
2832357 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 2 x RJ45 | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | Ethernet | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 55 C | |
| Operating Supply Current | 10 mA | |
| Dimensions | 31 mm x 75 mm x 72.5 mm | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | FL IF | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | FL_IF_2TX_VS-RJ-D FLIF2TXVSRJD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8517620090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,31 € | 110,31 € | |
| 101,46 € | 1.014,60 € |
Need more?