Reference Only

2832425

Interface Modules FL IF 2FX SC-D.

Manufacturer:

Mfr Part:
2832425

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryInterface Modules
Interface TypeFiber Optic
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
SeriesFL IF
Description/FunctionFiber optic interface module
Dimensions75.7 mm x 72.5 mm x 31mm
Operating Supply Current200 mA
Product TypeInterface Modules
SubcategoryEmbedded Solutions
Part # AliasesFL_IF_2FX_SC-D FLIF2FXSCD

Export and Environmental Classification

AttributeDescription
ECCN5A991
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
579,78 €579,78 €
Need more?
Contact Us