Reference Only
2832519
Mounting Hardware FL RA SF8.
Datasheet
2832519 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | Adapter | |
| Packaging | Bulk | |
| Product Type | Mounting Hardware | |
| Series | FL | |
| Subcategory | Hardware | |
| Width | 37 mm | |
| Part # Aliases | FL_RA_SF8 FLRASF8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7326908688 |
| TARIC | 7326909890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,53 € | 27,53 € | |
| 24,19 € | 241,90 € |
Need more?