Reference Only
2832904
Unmanaged Ethernet Switches FL IF 2PSE-F.
Datasheet
2832904 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Unmanaged Ethernet Switches | |
| Number of Ports | 2 x RJ45 | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Interface Type | PoE Twisted Pair | |
| Supply Voltage - Min | 45.5 V | |
| Supply Voltage - Max | 53 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 55 C | |
| Product Type | Unmanaged Ethernet Switches | |
| Series | FL | |
| Subcategory | Ethernet & Communication Modules | |
| Part # Aliases | FL_IF_2PSE-F FLIF2PSEF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 331,79 € | 331,79 € | |
| 305,16 € | 3.051,60 € |
Need more?