Reference Only

2832933

Unmanaged Ethernet Switches FL SWITCH SF 6TX/2FX.

Manufacturer:

Mfr Part:
2832933

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUnmanaged Ethernet Switches
Number of Ports6 x RJ45, 2 x Fiber Optic
Data Rate10 Mb/s, 100 Mb/s
Interface TypeEthernet, Fiber Optic
Supply Voltage - Min18.5 V
Supply Voltage - Max30.2 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 55 C
Operating Supply Current240 mA
Dimensions135 mm x 115.3 mm x 30 mm
Product TypeUnmanaged Ethernet Switches
SeriesSF
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL_SWITCH_SF_6TX/2FX FLSWITCHSF6TX2FX

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.1
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
654,22 €654,22 €
Need more?
Contact Us