Reference Only
2833767
Relay Sockets & Hardware RC-120-230UC.
Datasheet
2833767 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Relay Sockets & Hardware | |
| Product | Modules | |
| Accessory Type | Plug In Module | |
| Associated Relay Series | PR1, PR2 | |
| Termination Style | Push In | |
| Mounting Style | Plug In | |
| Product Type | Relay Sockets & Hardware | |
| Series | RC | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | RC-120-230UC RC120230UC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,66 € | 96,60 € |
Need more?