Reference Only
2836476
I/O Modules IBS RL 24 DIO 8/8/8-T.
Datasheet
2836476 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | I/O Modules | |
| Product | Distributed I/O Modules | |
| IP Rating | IP65, IP67 | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | I/O Modules | |
| Series | IBS RL 24 | |
| Subcategory | I/O Modules | |
| Tradename | INTERBUS | |
| Part # Aliases | IBS_RL_24_DIO_8/8/8-T IBSRL24DIO888T |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538901000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.079,52 € | 1.079,52 € |
Need more?