Reference Only
285-0102-12300
Standard Card Edge Connectors 285-0102-12300=CONN SKT,SLDR.
Datasheet
285-0102-12300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Receptacles | |
| Number of Positions | 4 Position | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | 6651170-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 576 / Multiples: 576)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,43 € | 3.127,68 € | |
| 5,18 € | 5.967,36 € |
Need more?