Reference Only
285-0112-12100
Standard Card Edge Connectors 285-0112-12100=CONN SKT,SLDR.
Datasheet
285-0112-12100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Product | Receptacles | |
| Number of Positions | 2 Position | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Packaging | Bulk | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | 6643460-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 576 / Multiples: 576)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,87 € | 6.261,12 € |
Need more?