Reference Only
2859233
Surge Protection Accessories SSA 3-6/S1.
Datasheet
2859233 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Surge Protection Accessories | |
| Type | Shield Cable | |
| Series | SSA | |
| Features | Fused Green/Yellow | |
| Product Type | Surge Protection Accessories | |
| Subcategory | Surge Suppressors | |
| Tradename | COMTRAB | |
| Part # Aliases | SSA_3-6/S1 SSA36S1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,91 € | 89,10 € |
Need more?