Reference Only
2864215
LED Displays & Accessories MCR-FL-D-U/I-2SP-24.
Datasheet
2864215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | LED Displays & Accessories | |
| Product | Digital Display | |
| Display Type | LCD, 4.5 Digit, Red | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Tradename | INTERFACE Analog | |
| Part # Aliases | MCR-FL-D-U-I-2SP-_24 MCRFLDUI2SP24 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9029108000 |
| TARIC | 9029100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 517,66 € | 517,66 € | |
| 476,10 € | 4.761,00 € |
Need more?