Reference Only
2866417
Obsolete
UPS - Uninterruptible Power Supplies - Batteries MINI-BAT/24DC/1.3AH
Datasheet
2866417 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies - Batteries | |
| Output Voltage | 24 VDC | |
| Length | 4.3 in | |
| Width | 52 mm | |
| Height | 130 mm | |
| Series | MINI-BAT | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Battery Pack | |
| Subcategory | Power Supplies | |
| Tradename | MINI POWER | |
| Part # Aliases | MINI-BAT/24DC/1.3AH MINIBAT24DC13AH |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?