Reference Only
2867209
Obsolete
Antennas RADISM900 ANT YAGI6
Datasheet
2867209 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Yagi | |
| Minimum Frequency | 900 MHz | |
| Maximum Frequency | 900 MHz | |
| Gain | 8 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 1 Band | |
| IP Rating | IP65 | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?