Reference Only

2867254

RF Cable Assemblies RAD-CON-MCX-N-SS.

Manufacturer:

Mfr Part:
2867254

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryRF Cable Assemblies
Connector A SeriesMCX
Connector A GenderPlug (Male)
Connector A Body StyleStraight
Connector B SeriesN
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length1.2 m (3.937 ft)
Impedance50 Ohms
Cable TypeCoaxial Antennas
Jacket ColorBrown (Beige)
Product TypeRF Cable Assemblies
SeriesRAD
SubcategoryCable Assemblies
Part # AliasesRAD-CON-MCX-N-SS RADCONMCXNSS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
53,18 €53,18 €
Need more?
Contact Us