Reference Only
2867461
Obsolete
Antennas RADISM2400ANTOMNI21 ODB OMNI W/5FT CABLE
Datasheet
2867461 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Type | Omnidirectional | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.5 GHz | |
| Gain | 2 dBi | |
| Bandwidth | 2.4 GHz to 2.5 GHz | |
| Impedance | 50 Ohms | |
| VSWR | 2 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | MCX Male | |
| Application | ISM | |
| Width | 7.8 mm | |
| Height | 82.5 mm | |
| IP Rating | IP65 | |
| Series | RAD | |
| Packaging | Bulk | |
| Cable Length | 1.5 m | |
| Subcategory | Antennas | |
| Part # Aliases | RAD-ISM-2400-ANT-OMNI-2-1 RADISM2400ANTOMNI21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?