Reference Only
2867791
Antennas RAD-ISM-900-ANT- OMNI-FG-3-3-N.
Datasheet
2867791 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 900 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - WiFi - 802.11 | 802.11 | |
| Protocol - Sub GHz | RFID | |
| Mechanical Style | Collinear | |
| Style | Fiberglass | |
| Gain | 5 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 900 MHz | |
| Length | 44.25 in | |
| IP Rating | IP65 | |
| Series | RAD | |
| Cable Length | 0.6 m | |
| Subcategory | Antennas | |
| Part # Aliases | RAD-ISM-900-ANT-OMNI-FG-3-N RADISM900ANTOMNIFG3N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 354,70 € | 354,70 € | |
| 326,23 € | 3.262,30 € |
Need more?