Reference Only
2867885
Obsolete
Antennas RAD-ISM-2400-ANT- PAR-19-0
Datasheet
2867885 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | Parabolic | |
| Maximum Frequency | 2.4 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Protocol - Sub GHz | ISM | |
| Gain | 19 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 1 Band | |
| Application | ISM | |
| Width | 610 mm | |
| Height | 419 mm | |
| IP Rating | IP65 | |
| Series | RAD | |
| Subcategory | Antennas | |
| Part # Aliases | RAD-ISM-2400-ANT-PAR-19-0 RADISM2400ANTPAR190 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?