Reference Only
2873930000
Routers .
Datasheet
2873930000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Routers | |
| Product | Routers | |
| Data Rate | 300 Mb/s | |
| Supply Voltage - Min | 19.2 V | |
| Supply Voltage - Max | 28.8 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 70 C | |
| Dimensions | 115 mm x 35 mm x 150 mm | |
| IP Rating | IP20 | |
| Operating Supply Current | 1.5 A | |
| Operating Supply Voltage | 24 V | |
| Product Type | Routers | |
| Series | EcoLine Series B | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.421,92 € | 2.421,92 € |
Need more?