Reference Only

2891049

Obsolete
Unmanaged Ethernet Switches FL SWITCH SFNT 6TX/2FX ST-C

Manufacturer:

Mfr Part:
2891049

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryUnmanaged Ethernet Switches
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
Product TypeUnmanaged Ethernet Switches
SeriesSFN
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL_SWITCH_SFNT_6TX/2FX_ST-C FLSWITCHSFNT6TX2FXSTC

Export and Environmental Classification

AttributeDescription
ECCN5A991.b.1
HTS8517620020
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?