Reference Only

2891102

Obsolete
Managed Ethernet Switches FL SWITCH 4800E- 24FX-4GC

Manufacturer:

Mfr Part:
2891102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryManaged Ethernet Switches
Number of Ports4 x RJ45/SFP Combo, 24 x Fiber Optic
Data Rate100 Mb/s
Interface TypeEthernet, Fiber Optic, SFP
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Product TypeManaged Ethernet Switches
SeriesFL SWITCH 4000
SubcategoryEthernet & Communication Modules
TradenameFL SWITCH
Part # AliasesFL SWITCH 4800E-24FX-4GC

Export and Environmental Classification

AttributeDescription
ECCN5A991.b
HTS8517620020
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?