Reference Only
2891259
Circular Metric Connectors FL MEM PLUG.
Datasheet
2891259 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| IP Rating | IP20 | |
| Series | FL | |
| Height | 49 mm | |
| Subcategory | Circular Connectors | |
| Width | 16 mm | |
| Part # Aliases | FL_MEM_PLUG FLMEMPLUG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8471709000 |
| TARIC | 8471709890 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 162,78 € | 162,78 € |
Need more?