Reference Only

2900371

Solid State Relays - SSRs PLC-OPT- 60DC/ 230AC/1.

Manufacturer:

Mfr Part:
2900371

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeSSR
Mounting StyleDIN Rail Mount
Load Current Rating750 mA
Load Voltage Rating24 VAC to 253 VAC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range48 VDC to 72 VDC
Input Current6 mA
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
SeriesPLC-OPT
Length94 mm
Width6.2 mm
Height80 mm
Termination StylePlug Pin
Product TypeSSR - Solid State Relays
SubcategoryRelays
TradenameINTERFACE Relay
Part # AliasesPLC-OPT-_60DC/230AC/1 PLCOPT60DC230AC1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8536419089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylp

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
27,87 €278,70 €
Need more?
Contact Us