Reference Only
2900892
Industrial Relays UM- 8RM/KSR G24/21/SI/PLC.
Datasheet
2900892 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Industrial Relays | |
| Product | Active Interface Modules | |
| Type | Varioface Output Module | |
| Series | Varioface | |
| Length | 60 mm | |
| Width | 127 mm | |
| Height | 112 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Cabling | |
| Part # Aliases | UM-_8RM/KSR-G24/21/SI/PLC UM8RMKSRG2421SIPLC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 519,07 € | 519,07 € | |
| 477,41 € | 4.774,10 € |
Need more?