Reference Only
2901368
Obsolete
Interface Modules EEM-PB-MA600 COMM MODULE FOR EEM
Datasheet
2901368 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Interface Modules | |
| Product | Interface Modules | |
| Type | PROFIBUS, RS-485 | |
| Maximum Data Rate | 12 Mb/s | |
| Interface Type | PROFIBUS, RS-485 | |
| Supply Voltage - Min | 9 V | |
| Supply Voltage - Max | 9 V | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Series | EEM | |
| Description/Function | PROFIBUS (1.5 Mbps) communication module | |
| Dimensions | 22.5 mm x 65 mm x 48 mm | |
| Operating Supply Voltage | 9 V | |
| Product Type | Interface Modules | |
| Subcategory | Embedded Solutions | |
| Tradename | INTERFACE Monitoring | |
| Part # Aliases | EEM-PB-MA600 EEMPBMA600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030310000 |
| TARIC | 9030310090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?