Reference Only
2901427
Obsolete
Safety Relays PSR-SPP- 60UC/ ESAM4/3X1/1X2/B
Datasheet
2901427 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| Coil Voltage | 120 VDC | |
| Product Type | Safety Relays | |
| Series | PSR-SPP | |
| Subcategory | Relays | |
| Width | 22.5 mm | |
| Part # Aliases | PSR-SPP-_60UC/ESAM4/3X1/1X2/B PSRSPP60UCESAM43X11X2B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?