Reference Only

2901561

Antennas RAD-ANT-GSM/UMTS- QB-YAGI-8.

Manufacturer:

Mfr Part:
2901561

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductOutdoor Antennas
TypeYagi
Protocol - Cellular, NBIoT, LTEGSM, UMTS
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
Length292 mm
Width211 mm
Height66 mm
SeriesRAD
PackagingBulk
SubcategoryAntennas
TradenameRAD LINE
Part # AliasesRAD-ANT-GSM/UMTS-QB-YAGI-8 RADANTGSMUMTSQBYAGI8

Export and Environmental Classification

AttributeDescription
ECCN5A991.b
HTS8517710000
TARIC8517700000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
218,22 €218,22 €
Need more?
Contact Us