Reference Only
2902659
Media Converters FL MC EF WDM-B SC.
Datasheet
2902659 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Media Converters | |
| Product | Fiber Optic Converters | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Media Converters | |
| Series | FL MC | |
| Subcategory | Ethernet & Communication Modules | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 18 V | |
| Tradename | FACTORYLINE | |
| Part # Aliases | FL_MC_EF_WDM-B_SC FLMCEFWDMBSC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b.5.d |
| HTS | 8517620090 |
| TARIC | 8517620000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?