Reference Only
2902934
Safety Relays TC-D37SUB-AIO16-M- PS-UNI.
Datasheet
2902934 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| IP Rating | IP00 | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Width | 136 mm | |
| Part # Aliases | TC-D37SUB-AIO16-M-PS-UNI TCD37SUBAIO16MPSUNI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 429,57 € | 429,57 € | |
| 395,09 € | 3.950,90 € |
Need more?