Reference Only
2903171
Time Delay & Timing Relays PLC-OSC-LPE-24DC 48DC/100.
Datasheet
2903171 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Time Delay & Timing Relays | |
| Termination Style | Screw | |
| Width | 6.2 mm | |
| Height | 80 mm | |
| Series | PLC-OSC | |
| IP Rating | IP20 | |
| Mounting Style | DIN Rail Mount | |
| Product Type | Timing Relays | |
| Subcategory | Relays | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | PLC-OSC-LPE-24DC/48DC/100 PLCOSCLPE24DC48DC100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 66,91 € | 66,91 € |
Need more?