Reference Only
2903259
Safety Relays PSR-PIP-24DC/ MXF3/4X1/2X2/B.
Datasheet
2903259 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Contact Termination | Plug In | |
| Contact Rating | 6 A | |
| IP Rating | IP20 | |
| Coil Resistance | 100 Ohms | |
| Current Rating - Max | 6 A | |
| Product Type | Safety Relays | |
| Series | PSR-MXF | |
| Subcategory | Relays | |
| Width | 22.5 mm | |
| Part # Aliases | PSR-PIP-24DC/MXF3/4X1/2X2/B |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8537109899 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 309,78 € | 309,78 € | |
| 284,92 € | 2.849,20 € |
Need more?