Reference Only

2903335

Obsolete
Industrial Relays RIF-1-RPT 230 V AC, 1 PDT

Manufacturer:

Mfr Part:
2903335

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleDIN Rail
ProductIndustrial Relays
Contact TerminationScrew
Relay Contact Form1 Form C (SPDT-NO, NC)
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage230 VAC
Coil Current6 mA
Switching Voltage30 VAC, 36 VDC
Contact MaterialSilver Nickel (AgNi)
IP RatingIP20
SeriesRIF-1
Length75 mm
Width16 mm
Height93 mm
Current Rating25 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesRIF-1-RPT-LV-230AC/1X21AU RIF1RPTLV230AC1X21AU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?