Reference Only
2903402
Specialized Cables CABLE-EC56/F OE/0 34/S/20 0M.
Datasheet
2903402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Specialized Cables | |
| Cable Length | 20 m | |
| Wire Gauge - AWG | 22 AWG | |
| Voltage Rating | 25 VAC, 60 VDC | |
| Current Rating | 1.5 A | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | INTERFACE Cabling | |
| Part # Aliases | CABLE-EC56/F/OE/0,34/S/20,0M CABLEEC56FOE034S200M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 450,09 € | 450,09 € | |
| 413,97 € | 4.139,70 € |
Need more?