Reference Only

2903678

Obsolete
Industrial Relays Plug-in, 4 PDTs LED 48 V DC

Manufacturer:

Mfr Part:
2903678

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
TypeSingle Relay
Contact TerminationPlug Pin
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating6 A
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Voltage48 VDC
Coil Resistance2.2 kOhms
Coil Current22 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesREL-IR
Length35.6 mm
Width21.2 mm
Height27.5 mm
Current Rating6 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesREL-IR4/LDP-_48DC/4X21 RELIR4LDP48DC4X21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?