Reference Only

2903690

Industrial Relays Plug-in, 2 PDTs 24 V AC.

Manufacturer:

Mfr Part:
2903690

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StyleSocket
ProductIndustrial Relays
TypeSingle Relay
Contact TerminationPlug Pin
Relay Contact FormDPDT (2 Form C)
Contact Current Rating10 A
Coil TerminationPlug Pin
Coil TypeNon-Latching
Coil Voltage24 VAC
Coil Resistance222 Ohms
Coil Current108 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesREL-OR
Length54.4 mm
Width35 mm
Height35 mm
Current Rating10 A
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesREL-OR2/L-_24AC/2X21 RELOR2L24AC2X21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410050
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
8,05 €80,50 €
Need more?
Contact Us