Reference Only

2903692

Industrial Relays Plug-in, 2 PDTs 230 V AC.

Manufacturer:

Mfr Part:
2903692

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryIndustrial Relays
Mounting StylePlug In
ProductIndustrial Relays
Relay Contact FormDPDT (2 Form C)
Coil TerminationQuick Connect
Coil TypeNon-Latching
Coil Voltage230 VAC
Coil Current13 mA
Switching Voltage250 VAC, 250 VDC
Contact MaterialSilver Nickel (AgNi)
SeriesREL-OR
Length35 mm
Width35 mm
Height35 mm
Product TypeIndustrial Relays
SubcategoryRelays
TradenameRIFLINE Complete
Part # AliasesREL-OR2/L-230AC/2X21 RELOR2L230AC2X21

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
8,70 €87,00 €
Need more?
Contact Us